Positive fixed output linear voltage regulator, 3.1V nominal output voltage with 2.5% accuracy. Features a maximum output current of 150mA and a low dropout voltage of 280mV. Operates with a maximum input voltage of 16V and a minimum input voltage of 2.5V. This surface mount component is housed in a 5-SOT-23 package, measuring 2.92mm x 1.6mm x 1.02mm, and supports an operating temperature range of -40°C to 125°C. Includes an enable function and offers a Power Supply Rejection Ratio (PSRR) of 45dB.
Texas Instruments LP2985AIM5-3.1/NOPB technical specifications.
Download the complete datasheet for Texas Instruments LP2985AIM5-3.1/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.