Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

LP2985AITPX-2.6/NOPB

Datasheet
2.6V LDO Regulator, 150mA, 2.5% Acc, SOT-23, 16V In
Texas Instruments

LP2985AITPX-2.6/NOPB

2.6V LDO Regulator, 150mA, 2.5% Acc, SOT-23, 16V In

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. Linear Voltage Regulators (LDO)

Positive fixed output linear voltage regulator IC, providing a stable 2.6V at 150mA. Features a low dropout voltage of 280mV and high power supply rejection ratio (PSRR) of 45dB. Operates with a maximum input voltage of 16V and a quiescent current of 95µA. Housed in a SOT-23 surface mount package, this RoHS compliant component is supplied on tape and reel.

PackageSOT-23
MountingSurface Mount
PolarityPositive
Quick Jump:

Technical Specifications

Texas Instruments LP2985AITPX-2.6/NOPB technical specifications.

General

Accuracy
2.5%
Package/Case
SOT-23
Dropout Voltage
280mV
Lead Free
Contains Lead
Max Input Voltage
16V
Min Input Voltage
2.5V
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Max Output Current
150mA
Min Output Voltage
2.6V
Max Supply Current
2.5mA
Mount
Surface Mount
Number of Outputs
1
Number of Regulators
1
Output Configuration
Positive
Output Current
150mA
Output Type
Fixed
Output Voltage
2.6V
Package Quantity
3000
Packaging
Tape and Reel
Polarity
Positive
Power Supply Rejection Ratio (PSRR)
45dB
Quiescent Current
95uA
Radiation Hardening
No
RoHS Compliant
Yes

Compliance

RoHS
Compliant

Datasheet

Texas Instruments LP2985AITPX-2.6/NOPB Datasheet

Download the complete datasheet for Texas Instruments LP2985AITPX-2.6/NOPB to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com