
Positive, fixed 3.3V output linear voltage regulator with 150mA output current capability. Features a low dropout voltage of 280mV and a maximum input voltage of 16V. Operates from a minimum input voltage of 2.5V with an input bias current of 65µA. Offers a Power Supply Rejection Ratio (PSRR) of 45dB and a wide operating temperature range from -40°C to 125°C. Packaged in a 5-SOT-23, this lead-free and RoHS compliant component is ideal for power management applications.
Texas Instruments LP2985IM5X-3.3/NOPB technical specifications.
Download the complete datasheet for Texas Instruments LP2985IM5X-3.3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.