
This fixed output voltage regulator provides 3.8V at up to 150mA with a low quiescent current of 95µA. Featuring a 3% accuracy and a 45dB PSRR, this positive linear voltage regulator operates from a 2.5V to 16V input. Designed for surface mount applications, it is available in a SOT-23-5 package and operates across a temperature range of -40°C to 125°C.
Texas Instruments LP2985IM5X-3.8/NOPB technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.8V |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2985IM5X-3.8/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
