
Positive fixed 3V output linear voltage regulator IC, delivering 200mA maximum output current. Features 0.5% accuracy and a low 120µA quiescent current. Operates with an input voltage range from 2.1V to 16V, and offers a 65dB PSRR. Packaged in an 8-pin VSSOP for surface mounting, with a maximum operating temperature of 125°C.
Texas Instruments LP2986AIMM-3.0 technical specifications.
| Accuracy | 0.5% |
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 3V |
| Max Supply Current | 3.7mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP2986AIMM-3.0 to view detailed technical specifications.
No datasheet is available for this part.
