IC, LDO VOLT REG, 3.3V, 0.2A, LLP-8, FULL REEL; Input Voltage Min:2.1V; Input Voltage Max:16V; Output Current:200mA; Dropout Voltage Vdo:180mV; LDO Regulator Case Style:LLP; No. of Pins:8; Operating Temperature Min:-40°C; MSL:- ;RoHS Compliant: Yes
Texas Instruments LP2987AILDX-3.3/NOPB technical specifications.
| Current Rating | 200mA |
| Dropout Voltage | 180mV |
| Output Current | 200mA |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2987AILDX-3.3/NOPB to view detailed technical specifications.
No datasheet is available for this part.