The LP2987ILDX-5.0/NOPB is a single positive linear voltage regulator with a dropout voltage of 180mV and a maximum output current of 200mA. It operates from a maximum input voltage of 16V and has a maximum supply current of 3.7mA. The device is RoHS compliant and has a quiescent current of 120uA. It is available in a surface mount package and is suitable for use in applications where a stable 5V output is required. The LP2987ILDX-5.0/NOPB can operate over a temperature range of -40°C to 125°C.
Texas Instruments LP2987ILDX-5.0/NOPB technical specifications.
| Dropout Voltage | 180mV |
| Min Current Limit | 250mA |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 3.7mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 120uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2987ILDX-5.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.