Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

LP2987IMM-3.2

Datasheet
IC REG LINEAR 3.2V 200MA 8VSSOP
Texas Instruments

LP2987IMM-3.2

IC REG LINEAR 3.2V 200MA 8VSSOP

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. Linear Voltage Regulators (LDO)

PackageMSOP
MountingSurface Mount
Quick Jump:

Technical Specifications

Texas Instruments LP2987IMM-3.2 technical specifications.

General

Package/Case
MSOP
Dropout Voltage
180mV
Lead Free
Contains Lead
Min Current Limit
250mA
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Mount
Surface Mount
Number of Regulators
1
Output Current
200mA
Output Voltage
3.2V
Package Quantity
1
Packaging
Cut Tape
RoHS Compliant
No

Compliance

RoHS
Not Compliant

Datasheet

Texas Instruments LP2987IMM-3.2 Datasheet

Download the complete datasheet for Texas Instruments LP2987IMM-3.2 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com