Texas Instruments LP2988AILD-3.0 technical specifications.
| Current Rating | 200mA |
| Dropout Voltage | 1mV |
| Lead Free | Contains Lead |
| Output Voltage | 3V |
| Output Voltage Accuracy | 0.5% |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2988AILD-3.0 to view detailed technical specifications.
No datasheet is available for this part.