Texas Instruments LP2988AIM-3.0 technical specifications.
| Package/Case | SOIC N |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 200mA |
| Output Voltage | 3V |
| Output Voltage Accuracy | 0.8% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2988AIM-3.0 to view detailed technical specifications.
No datasheet is available for this part.