Texas Instruments LP2988IM-2.8/NOPB technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 180mV |
| Min Current Limit | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Voltage | 2.8V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2988IM-2.8/NOPB to view detailed technical specifications.
No datasheet is available for this part.