
The LP2989AILDX-2.5/NOPB is a single positive linear voltage regulator with a dropout voltage of 310mV and a maximum input voltage of 16V. It can supply up to 500mA of output current and operates over a temperature range of -40°C to 125°C. The device is mounted using surface mount technology and is available in a tape and reel packaging format. The LP2989AILDX-2.5/NOPB is RoHS compliant and has a quiescent current of 175uA and a power supply rejection ratio of 60dB.
Texas Instruments LP2989AILDX-2.5/NOPB technical specifications.
| Dropout Voltage | 310mV |
| Min Current Limit | 600mA |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 175uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2989AILDX-2.5/NOPB to view detailed technical specifications.
No datasheet is available for this part.
