The LP2992AILDX-1.8/NOPB is a 1.8V linear voltage regulator with an output current of 250mA. It operates from an input voltage range of 2.2V to 16V and has a maximum operating temperature of 125°C. The device is RoHS compliant and features a power supply rejection ratio of 45dB. It is available in a surface mount package and is suitable for use in a variety of applications.
Texas Instruments LP2992AILDX-1.8/NOPB technical specifications.
| Accuracy | 3.5% |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 1.8V |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2992AILDX-1.8/NOPB to view detailed technical specifications.
No datasheet is available for this part.