
Texas Instruments LP2992AIM5X-3.0/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 450mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 95uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2992AIM5X-3.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.
