
Texas Instruments LP2995MR/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| Quiescent Current | 400uA |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2995MR/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
