
Texas Instruments LP2996AMR/NOPB technical specifications.
| Package/Case | SOP |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 4.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 320uA |
| Output Current | 1.5A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 320uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.48mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2996AMR/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
