
Texas Instruments LP2996AMRE/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 320uA |
| Packaging | Cut Tape |
| Quiescent Current | 320uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2996AMRE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
