Texas Instruments LP2996AMRX/NOPB technical specifications.
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 4.89mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 320uA |
| Output Type | Fixed |
| Output Voltage | 1.359V |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reference Voltage | 1.358V |
| RoHS Compliant | Yes |
| Thickness | 1.48mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2996AMRX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
