
Texas Instruments LP2996M/NOPB technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2996M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
