
DDR Termination Regulator, a fixed positive output voltage power management IC, offers a nominal output voltage of 1.359V with a maximum output current of 1.5A. This surface mount component operates within an input voltage range of 2.2V to 5.5V and features a low operating supply current of 320µA. Packaged in an 8-pin SOIC with dimensions of 4.93mm length, 3.94mm width, and 1.47mm height, it is RoHS compliant and suitable for operation between 0°C and 125°C.
Texas Instruments LP2996MR/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.47mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.359V |
| Number of Outputs | 1 |
| Operating Supply Current | 320uA |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.359V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.358V |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2996MR/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
