
Texas Instruments LP2997M/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 957mV |
| Number of Outputs | 1 |
| Operating Supply Current | 320uA |
| Operating Supply Voltage | 1.8V |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 957mV |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2997M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
