
Texas Instruments LP2998MA/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Input Current | 320uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.359V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.5A |
| Output Type | Fixed |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 320uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 320uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2998MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
