
Texas Instruments LP2998MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Input Current | 320uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 320uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 320uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2998MAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
