
DDR Termination Regulator, this integrated circuit offers a fixed or adjustable output voltage ranging from 1.32V to 1.39V, with a nominal output of 1.359V. It supports an input voltage range of 2.2V to 5.5V and delivers up to 1.5A of output current. The device features a low operating supply current of 320uA and is housed in a compact 8-pin HSOP package for surface mounting. Operating across a wide temperature range of -40°C to 125°C, this RoHS compliant component is supplied in a rail/tube package.
Texas Instruments LP2998MR/NOPB technical specifications.
| Package/Case | HSOP |
| Height | 1.47mm |
| Input Current | 320uA |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 1.39V |
| Min Output Voltage | 1.32V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.359V |
| Number of Outputs | 1 |
| Operating Supply Current | 320uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.5A |
| Output Type | Fixed, Adjustable |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 320uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.00249oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2998MR/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
