
DDR Termination Regulator, this integrated circuit offers adjustable output voltage from 1.12V to 1.39V, supporting an input voltage range of 2.2V to 5.5V. Featuring a single output with a maximum output current of 1.5A, it operates with a quiescent current of 320uA. The component is housed in an 8-pin HSOP package, designed for surface mounting, and operates within a temperature range of -40°C to 125°C. Packaged on tape and reel, this RoHS compliant component is lead-free.
Texas Instruments LP2998MRE/NOPB technical specifications.
| Package/Case | HSOP |
| Height | 1.47mm |
| Input Current | 320uA |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.39V |
| Min Output Voltage | 1.12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.12V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 320uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 320uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2998MRE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
