
Automotive AEC-Q100 qualified DDR termination regulator with a fixed 1.359V output voltage. Features a maximum output current of 1.5A and operates from a 2.2V to 5.5V input voltage range. This positive polarity regulator is housed in an 8-pin HSOP package, suitable for surface mounting. Offers a low operating supply current of 320µA and a quiescent current of 500µA, with an operating temperature range of -40°C to 125°C. Packaged on tape and reel for efficient assembly.
Texas Instruments LP2998QMRE/NOPB technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.359V |
| Number of Outputs | 1 |
| Operating Supply Current | 320uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.5A |
| Output Type | Fixed |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.358V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.00249oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2998QMRE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
