Low-power strobed differential comparator, featuring a single channel and single element configuration. Operates with a minimum dual supply voltage of 1.75V and a maximum of 15V, or a minimum supply voltage of 3.5V and a maximum of 30V. Offers a fast response time of 1.2µs and a high voltage gain of 100dB. Input bias and input current are rated at 100nA, with an input offset voltage of 7.5mV. Packaged in an 8-PDIP for through-hole mounting, this RoHS compliant component operates within a temperature range of 0°C to 70°C.
Texas Instruments LP311PE4 technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.75V |
| Max Input Current | 100nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100nA |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Response Time | 1.2us |
| RoHS Compliant | Yes |
| Series | LP311 |
| Supply Current | 300uA |
| Voltage Gain | 100dB |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP311PE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
