Texas Instruments LP311PSRG4 technical specifications.
| Package/Case | SO |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Max Input Current | 100nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| Response Time | 1.2us |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP311PSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
