
General purpose operational amplifier IC featuring a 100kHz bandwidth and 100dB voltage gain. This quad-channel amplifier operates from a minimum supply voltage of 1.5V up to a maximum of 32V, with a typical operating supply voltage of 16V. It offers a 2nA input bias current, 2mV input offset voltage, and 85µA operating supply current. Packaged in a 14-pin SOIC surface mount configuration, this RoHS compliant component boasts an 80dB common mode rejection ratio and a 0.05V/µs slew rate.
Texas Instruments LP324DG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 85uA |
| Operating Supply Voltage | 16V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 150uA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP324DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
