
Quad operational amplifier featuring a 100kHz gain bandwidth product and 0.05V/µs slew rate. This general-purpose micropower amplifier offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. It operates with a dual supply voltage range of 1.5V to 9V and a single supply voltage range of 3V to 32V, with a maximum dual supply of 16V. The surface mount SOIC package has dimensions of 8.64mm length, 3.91mm width, and 1.45mm height, with a thickness of 1.58mm. Operating temperature range is 0°C to 70°C, with 2nA input bias current and 2mV input offset voltage.
Texas Instruments LP324M/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 100kHz |
| Height | 1.45mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 85uA |
| Output Current per Channel | 10mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 85uA |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage | 15V |
| Voltage Gain | 93.98dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP324M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
