
Quad operational amplifier featuring a 100kHz gain bandwidth product and 0.05V/µs slew rate. This general-purpose op-amp offers a 2mV input offset voltage and 80dB common mode rejection ratio. Designed for surface mounting in a 14-pin TSSOP package, it operates from a 3V to 32V supply range with a typical supply current of 85µA. Each of the four channels provides 10mA output current.
Texas Instruments LP324MT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 85uA |
| Operating Supply Voltage | 16V |
| Output Current | 20mA |
| Output Current per Channel | 10mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.05V/µs |
| Supply Current | 85uA |
| Technology | BIPOLAR |
| Voltage Gain | 93.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP324MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.