
Quad low-power standard comparator, featuring 4 channels and BIPOLAR technology. Offers a wide supply voltage range from 1.5V to 30V, with a maximum supply current of 100uA. Key specifications include a low input bias current of 25nA, an input offset voltage of 5mV, and a response time of 8us. Packaged in a 14-SOIC surface mount configuration, this RoHS compliant component operates within a commercial temperature range of 0°C to 70°C.
Texas Instruments LP339DR technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 25nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 30mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 656mW |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 8us |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP339DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
