
General purpose, active-low reset IC with a 2.63V reset threshold and 1% accuracy. Features a programmable delay up to 1ms, monitoring a single voltage supply from 500mV to 5.5V. This surface mount component is housed in a compact SOT-23 package, measuring 2.9mm x 1.6mm x 1.45mm, and operates within a temperature range of -20°C to 85°C. It offers a low quiescent current of 16µA and a maximum power dissipation of 300mW.
Texas Instruments LP3470IM5-2.63/NOPB technical specifications.
| Package/Case | SOT-23 |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 2.6563V |
| Min Reset Threshold Voltage | 2.6037V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 500mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output Current | 10mA |
| Output Voltage | 400mV |
| Overvoltage Threshold | 2.6563V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.6037V |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3470IM5-2.63/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.