
This active-low reset IC monitors a single voltage with a precise 2.93V threshold, featuring a 1% accuracy and programmable delay up to 1ms. Operating from 0.5V to 5.5V, it offers a low quiescent current of 16µA and a maximum power dissipation of 300mW. Packaged in a compact SOT-23-5 surface-mount case (2.92mm L x 1.6mm W x 1.02mm H), this RoHS-compliant component is suitable for applications operating between -20°C and 85°C.
Texas Instruments LP3470IM5-2.93/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 2.9593V |
| Min Reset Threshold Voltage | 2.9007V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 500mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 2.9593V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.9007V |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3470IM5-2.93/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
