
Texas Instruments LP3470IM5-4.38/NOPB technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 4.4238V |
| Min Reset Threshold Voltage | 4.3362V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 500mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3470IM5-4.38/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
