General purpose active-low reset IC with a 4V threshold voltage, featuring a 1% reset threshold accuracy. This surface mount component monitors a single voltage, offering a reset timeout of 1ms. Operating within a 500mV to 5.5V supply voltage range, it draws a quiescent current of 16µA. The IC is housed in a 5-SOT-23 package, suitable for operation from -20°C to 85°C, and is provided on tape and reel.
Texas Instruments LP3470IM5X-4.00/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 4.04V |
| Min Reset Threshold Voltage | 2.4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 500mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 4.04V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.96V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3470IM5X-4.00/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.