
This surface mountable, lead-free reset IC monitors a single voltage with a precise 2.93V threshold. It features an active-low reset output and a programmable 1ms reset timeout. Operating across a wide supply voltage range from 500mV to 5.5V, this component offers a low operating supply current of 16µA. Its 5-SOT-23 package is suitable for applications requiring reliable power-on reset functionality.
Texas Instruments LP3470M5-2.93/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 5V |
| Min Reset Threshold Voltage | 2.4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 500mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 2.9593V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.9007V |
| Voltage | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3470M5-2.93/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.