Single-channel power supply support circuit, designed for surface mount applications in a SOT-23-5 package. Features a fixed reset threshold voltage of 4V, with a maximum overvoltage threshold of 4.04V and a minimum undervoltage threshold of 3.96V. Operates within a supply voltage range of 500mV to 5.5V, with a low operating supply current of 16µA. Includes active-low reset with a 1ms reset timeout. Maximum power dissipation is 300mW, with an operating temperature range from -20°C to 85°C.
Texas Instruments LP3470M5-4.00 technical specifications.
Download the complete datasheet for Texas Instruments LP3470M5-4.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
