
This power management IC is an active-low reset circuit with a 4V threshold voltage and 1% accuracy. It monitors a single voltage, featuring an undervoltage threshold of 3.96V and an overvoltage threshold of 4.04V. The device operates from 500mV to 5.5V supply voltage, with a low operating supply current of 16µA. It offers a 1ms reset timeout and is available in a 5-SOT-23 surface mount package. Operating temperature range is -20°C to 85°C, with 300mW power dissipation.
Texas Instruments LP3470M5-4.00/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 4.04V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 500mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 4.04V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Series | LP3470 |
| Threshold Voltage | 4V |
| Undervoltage Threshold | 3.96V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3470M5-4.00/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
