
Active-low reset IC with a precise 4.38V threshold, featuring a 1% reset accuracy. This power management IC monitors a single voltage, offering a programmable delay up to 1ms. Operating from 500mV to 5.5V, it consumes a low 16uA quiescent current and dissipates a maximum of 300mW. Packaged in a compact 5-SOT-23 surface mount configuration, this lead-free and RoHS compliant component is ideal for general power management applications.
Texas Instruments LP3470M5-4.38/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 5V |
| Min Reset Threshold Voltage | 2.4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 500mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 4.4238V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.3362V |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3470M5-4.38/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
