
General purpose, active-low reset IC with a precise 4.63V reset threshold (±1%). Features a programmable 1ms reset timeout and monitors a single voltage supply. Operates from 500mV to 5.5V with a low quiescent current of 16µA. Packaged in a compact SOT-23 surface-mount case, this lead-free component offers a maximum power dissipation of 300mW and operates within a temperature range of -20°C to 85°C.
Texas Instruments LP3470M5-4.63/NOPB technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 4.6763V |
| Min Reset Threshold Voltage | 4.5837V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 500mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Quiescent Current | 16uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Termination | SMD/SMT |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3470M5-4.63/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.