
Surface mount supervisory circuit with an active-low reset output. Features a single voltage monitoring threshold of 4V, with undervoltage detection at 3.96V and overvoltage detection at 4.04V. Operates within a supply voltage range of 500mV to 5.5V, with a typical operating supply current of 16µA. Housed in a SOT-23-5 package, this lead-free and RoHS compliant component offers a reset timeout of 1ms and a maximum power dissipation of 300mW.
Texas Instruments LP3470M5X-4.00/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 4.04V |
| Min Reset Threshold Voltage | 3.96V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 500mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 4.04V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.96V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3470M5X-4.00/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
