Dual operational amplifier IC featuring a voltage-feedback architecture. Offers a minimum voltage gain of 40,000 and a nominal slew rate of 50 V/µs. Maximum input offset voltage is 9000 µV, with a maximum supply current of 0.25 mA. This component operates within a commercial temperature grade, from 0°C to 70°C, and is housed in an 8-terminal VSSOP package. Supports a nominal supply voltage of 5V, with limits ranging from -16V to +16V.
Texas Instruments LP358DGKT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.02 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 50 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 40000 |
| Neg Supply Voltage Limit-Max | -16 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP358DGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.