Ultra-low-dropout (LDO) voltage regulator, adjustable output from 600mV to 5V, delivering 1.5A output current with 1.5% accuracy. Features a low 220mV dropout voltage and 25nA quiescent current. Operates from a 2.7V to 5.5V input range, with a maximum output current of 3.6A. Packaged in an 8-WSON surface mount with dimensions of 3mm x 2.5mm x 0.8mm. RoHS compliant and lead-free, suitable for operation between -40°C and 125°C.
Texas Instruments LP38500ASD-ADJ/NOPB technical specifications.
| Accuracy | 1.5% |
| Dropout Voltage | 220mV |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.6A |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Quiescent Current | 25nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38500ASD-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.