
1.5A adjustable ultra-low-dropout linear voltage regulator, featuring a 220mV dropout voltage and a 3.5% output voltage accuracy. Operates from a 2.7V to 5.5V input, providing an adjustable output voltage from 600mV to 5V. This positive polarity, single-output regulator is surface mountable in an 8-WSON package with dimensions of 3mm x 2.5mm x 0.8mm. It supports a maximum operating temperature of 125°C and is RoHS compliant.
Texas Instruments LP38500SD-ADJ/NOPB technical specifications.
| Accuracy | 3.5% |
| Dropout Voltage | 220mV |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 3.5% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 25nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38500SD-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
