1.5A adjustable ultra-low-dropout linear voltage regulator, featuring a 220mV dropout voltage and 1.5% output voltage accuracy. Operates from a 2.7V to 5.5V input, providing an adjustable output voltage from 600mV to 5V. Offers a 1.5A maximum output current with a low 4mA maximum supply current and 15uA quiescent current. This surface mount component is housed in an 8-WSON package, suitable for operation between -40°C and 125°C, and is RoHS compliant.
Texas Instruments LP38502ASD-ADJ/NOPB technical specifications.
| Accuracy | 1.5% |
| Dropout Voltage | 220mV |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1.5% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Quiescent Current | 15uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.85mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38502ASD-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
