Texas Instruments LP38502ASD-EV technical specifications.
| Evaluation Kit | Yes |
| Output Current | 1.5A |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | FlexCap |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP38502ASD-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.