
1.5A adjustable ultra-low-dropout linear voltage regulator, featuring a 220mV dropout voltage and 2.7V to 5.5V input range. This positive polarity regulator offers a 1.5A maximum output current with adjustable output voltage and 3.5% accuracy. Designed for surface mount applications, it operates within a -40°C to 125°C temperature range and includes an enable function. The component is RoHS compliant and lead-free, supplied in tape and reel packaging.
Texas Instruments LP38502SDE-ADJ/NOPB technical specifications.
| Accuracy | 3.5% |
| Dropout Voltage | 220mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38502SDE-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
