Texas Instruments LP38502TJ-ADJEV technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.5A |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | FlexCap |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38502TJ-ADJEV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.