
Adjustable ultra-low-dropout linear voltage regulator, offering 1.5A output current with a dropout voltage of 220mV. Features a wide input voltage range of 2.7V to 5.5V and a 3.5% output voltage accuracy. Operates across a temperature range of -40°C to 125°C. Packaged in a TO-263 surface-mount case, this positive polarity regulator is supplied on tape and reel.
Texas Instruments LP38502TSX-ADJ/NOPB technical specifications.
| Accuracy | 3.5% |
| Package/Case | TO-263 |
| Dropout Voltage | 220mV |
| Height | 2mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 3.5% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 25nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.85mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38502TSX-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.